


860020373007 | |
|---|---|
DigiKey Part Number | 732-8794-1-ND - Cut Tape (CT) 732-8794-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020373007 |
Description | CAP ALUM 120UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020373007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 213.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040373003 | Würth Elektronik | 761 | 732-9152-1-ND | €0.20000 | Direct |
| 860020473009 | Würth Elektronik | 2.343 | 732-8826-1-ND | €0.13000 | Upgrade |
| 860080373006 | Würth Elektronik | 3.984 | 732-8994-1-ND | €0.14000 | Upgrade |
| 860160473012 | Würth Elektronik | 258 | 732-9512-1-ND | €0.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 50 | €0.09440 | €4.72 |
| 100 | €0.08240 | €8.24 |
| 250 | €0.07396 | €18.49 |
| 500 | €0.06374 | €31.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.06034 | €90.51 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

