330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040273003

DigiKey Part Number
732-9199-1-ND - Cut Tape (CT)
732-9199-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040273003
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040273003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
380 mA @ 100 kHz
Part Status
Active
Impedance
220 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXJ330M6.3X11Rubycon1.86210YXJ330M6.3X11-ND€0.29000Parametric Equivalent
10ZLH330MEFC6.3X11Rubycon7.6761189-1075-ND€0.26000Parametric Equivalent
10ZLJ330M6.3X11Rubycon4.7191189-2177-ND€0.31000Parametric Equivalent
16YXS330MEFC6.3X11Rubycon41189-16YXS330MEFC6.3X11-ND€0.37000Parametric Equivalent
16ZLR330MEFC6.3X11Rubycon1.6201189-16ZLR330MEFC6.3X11-ND€0.63000Parametric Equivalent
In-Stock: 1.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.18000€0.18
50€0.15120€7.56
100€0.13170€13.17
250€0.11728€29.32
500€0.10284€51.42
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500€0.09774€146.61
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21780