


860080278023 | |
|---|---|
DigiKey Part Number | 732-9089-1-ND - Cut Tape (CT) 732-9089-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080278023 |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080278023 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 50 | €1.29940 | €64.97 |
| 100 | €1.13210 | €113.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.00543 | €402.17 |
| 800 | €0.87965 | €703.72 |
| 1.200 | €0.83800 | €1,005.60 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.83920 |

