


860160474017 | |
|---|---|
DigiKey Part Number | 732-9517-1-ND - Cut Tape (CT) 732-9517-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160474017 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160474017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 358.44 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 618 mA @ 100 kHz |
Part Status Active | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E221MPD1TA | Nichicon | 2.554 | 493-UHE1E221MPD1TACT-ND | €0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 50 | €0.25240 | €12.62 |
| 100 | €0.21930 | €21.93 |
| 250 | €0.19548 | €48.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.17083 | €136.66 |
| 1.600 | €0.16233 | €259.73 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |


