


861011 | |
|---|---|
DigiKey Part Number | 732-11620-ND |
Manufacturer | |
Manufacturer Product Number | 861011 |
Description | DESIGN KIT WCAP-AIG8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 47µF ~ 560µF 450V Through Hole 41 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 47µF ~ 560µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 450V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 41 Pieces (Assorted Per Value) | |
Packages Included | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €126.85000 | €126.85 |
| Unit Price without VAT: | €126.85000 |
|---|---|
| Unit Price with VAT: | €153.48850 |

