


861141485014 | |
|---|---|
DigiKey Part Number | 732-6580-ND |
Manufacturer | |
Manufacturer Product Number | 861141485014 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861141485014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.104 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM451VSN121MR25S | Chemi-Con | 185 | 565-EKMM451VSN121MR25S-ND | €7.08000 | Parametric Equivalent |
| ELHS501VSN121MR25S | Chemi-Con | 236 | 565-ELHS501VSN121MR25S-ND | €10.59000 | Parametric Equivalent |
| LGX2H121MELB25 | Nichicon | 185 | 493-6794-ND | €6.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.54000 | €5.54 |
| 50 | €4.81120 | €240.56 |
| 100 | €4.14750 | €414.75 |
| 250 | €3.65032 | €912.58 |
| 500 | €3.23556 | €1,617.78 |
| 1.000 | €2.90412 | €2,904.12 |
| Unit Price without VAT: | €5.54000 |
|---|---|
| Unit Price with VAT: | €6.70340 |


