10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012008017

DigiKey Part Number
732-12259-2-ND - Tape & Reel (TR)
732-12259-1-ND - Cut Tape (CT)
732-12259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012008017
Description
CAP CER 10000PF 16V C0G/NP0 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012008017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16500€1.65
50€0.12020€6.01
100€0.10660€10.66
500€0.08364€41.82
1.000€0.07654€76.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.06545€196.35
6.000€0.06129€367.74
9.000€0.05920€532.80
15.000€0.05690€853.50
21.000€0.05555€1,166.55
30.000€0.05425€1,627.50
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33880