



885012206010 | |
|---|---|
DigiKey Part Number | 732-7929-2-ND - Tape & Reel (TR) 732-7929-1-ND - Cut Tape (CT) 732-7929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206010 |
Description | CAP CER 2200PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 50 | €0.02240 | €1.12 |
| 100 | €0.01920 | €1.92 |
| 500 | €0.01380 | €6.90 |
| 1.000 | €0.01215 | €12.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00967 | €38.68 |
| 8.000 | €0.00875 | €70.00 |
| 12.000 | €0.00829 | €99.48 |
| 20.000 | €0.00779 | €155.80 |
| 28.000 | €0.00749 | €209.72 |
| 40.000 | €0.00721 | €288.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |



