



885012206056 | |
|---|---|
DigiKey Part Number | 732-7975-2-ND - Tape & Reel (TR) 732-7975-1-ND - Cut Tape (CT) 732-7975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206056 |
Description | CAP CER 330PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01900 | €1.90 |
| 500 | €0.01360 | €6.80 |
| 1.000 | €0.01197 | €11.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00952 | €38.08 |
| 8.000 | €0.00862 | €68.96 |
| 12.000 | €0.00816 | €97.92 |
| 20.000 | €0.00766 | €153.20 |
| 28.000 | €0.00737 | €206.36 |
| 40.000 | €0.00709 | €283.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |


