



885012208017 | |
|---|---|
DigiKey Part Number | 732-7564-2-ND - Tape & Reel (TR) 732-7564-1-ND - Cut Tape (CT) 732-7564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208017 |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208017 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17300 | €1.73 |
| 50 | €0.12700 | €6.35 |
| 100 | €0.11270 | €11.27 |
| 500 | €0.08866 | €44.33 |
| 1.000 | €0.08126 | €81.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07517 | €150.34 |
| 4.000 | €0.07016 | €280.64 |
| 6.000 | €0.06765 | €405.90 |
| 10.000 | €0.06487 | €648.70 |
| 14.000 | €0.06324 | €885.36 |
| 20.000 | €0.06168 | €1,233.60 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35090 |


