10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208018

DigiKey Part Number
732-7565-2-ND - Tape & Reel (TR)
732-7565-1-ND - Cut Tape (CT)
732-7565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208018
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29200€2.92
50€0.22020€11.01
100€0.19790€19.79
500€0.16018€80.09
1.000€0.14855€148.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.13899€277.98
4.000€0.13111€524.44
6.000€0.12717€763.02
10.000€0.12280€1,228.00
14.000€0.12024€1,683.36
20.000€0.11779€2,355.80
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58080