



885012208048 | |
|---|---|
DigiKey Part Number | 732-12283-2-ND - Tape & Reel (TR) 732-12283-1-ND - Cut Tape (CT) 732-12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208048 |
Description | CAP CER 2200PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07800 | €0.78 |
| 50 | €0.05480 | €2.74 |
| 100 | €0.04780 | €4.78 |
| 500 | €0.03592 | €17.96 |
| 1.000 | €0.03228 | €32.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02684 | €107.36 |
| 8.000 | €0.02482 | €198.56 |
| 12.000 | €0.02381 | €285.72 |
| 20.000 | €0.02269 | €453.80 |
| 28.000 | €0.02204 | €617.12 |
| 40.000 | €0.02141 | €856.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |


