



885012208064 | |
|---|---|
DigiKey Part Number | 732-7700-2-ND - Tape & Reel (TR) 732-7700-1-ND - Cut Tape (CT) 732-7700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208064 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08800 | €0.88 |
| 50 | €0.06260 | €3.13 |
| 100 | €0.05460 | €5.46 |
| 500 | €0.04140 | €20.70 |
| 1.000 | €0.03731 | €37.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03076 | €92.28 |
| 6.000 | €0.02842 | €170.52 |
| 9.000 | €0.02725 | €245.25 |
| 15.000 | €0.02595 | €389.25 |
| 21.000 | €0.02520 | €529.20 |
| 30.000 | €0.02447 | €734.10 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |


