



885012209019 | |
|---|---|
DigiKey Part Number | 732-7720-2-ND - Tape & Reel (TR) 732-7720-1-ND - Cut Tape (CT) 732-7720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209019 |
Description | CAP CER 0.1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18200 | €1.82 |
| 50 | €0.13300 | €6.65 |
| 100 | €0.11830 | €11.83 |
| 500 | €0.09336 | €46.68 |
| 1.000 | €0.08564 | €85.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07613 | €228.39 |
| 6.000 | €0.07148 | €428.88 |
| 9.000 | €0.06915 | €622.35 |
| 15.000 | €0.06657 | €998.55 |
| 21.000 | €0.06506 | €1,366.26 |
| 30.000 | €0.06361 | €1,908.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

