0.33 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890283325008CS

DigiKey Part Number
732-11834-ND
Manufacturer
Manufacturer Product Number
890283325008CS
Description
CAP FILM 0.33UF 5% 400VDC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890283325008CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
39.13 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.73000€7.30
50€0.64380€32.19
100€0.59150€59.15
250€0.53032€132.58
500€0.47812€239.06
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.99220