
890334026003 | |
|---|---|
DigiKey Part Number | 732-5858-ND |
Manufacturer | |
Manufacturer Product Number | 890334026003 |
Description | CAP FILM 0.22UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334026003 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334026003CS | Würth Elektronik | 130 | 732-5758-ND | €0.47000 | Parametric Equivalent |
| 224MKP275K | CORNELL DUBILIER KNOWLES | 64.628 | 1572-1086-ND | €0.74000 | Parametric Equivalent |
| R463N322000M1K | KEMET | 805 | 399-R463N322000M1K-ND | €0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 50 | €0.36980 | €18.49 |
| 100 | €0.32980 | €32.98 |
| 250 | €0.30340 | €75.85 |
| 500 | €0.26346 | €131.73 |
| 1.000 | €0.24307 | €243.07 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56870 |

