Hex Standoff Threaded M5 Steel 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M5 Steel 1.181" (30.00mm)
970300581
970300581

970300581

DigiKey Part Number
732-10632-ND
Manufacturer
Manufacturer Product Number
970300581
Description
HEX STANDOFF M5 STEEL 30MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M5 Steel 1.181" (30.00mm)
Datasheet
 Datasheet
EDA/CAD Models
970300581 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.315" (8.00mm) Hex
Packaging
Bulk
Between Board Height
1.181" (30.00mm)
Part Status
Active
Length - Overall
1.181" (30.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 876
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.66000€0.66
50€0.59580€29.79
100€0.54990€54.99
250€0.50400€126.00
500€0.41220€206.10
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.79860