



970350581 | |
|---|---|
DigiKey Part Number | 732-10640-ND |
Manufacturer | |
Manufacturer Product Number | 970350581 |
Description | HEX STANDOFF M5 STEEL 35MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970350581 Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 1.378" (35.00mm) |
Part Status Active | Length - Overall 1.378" (35.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 50 | €0.64760 | €32.38 |
| 100 | €0.59750 | €59.75 |
| 250 | €0.54820 | €137.05 |
| 500 | €0.44790 | €223.95 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87120 |


