



970600481 | |
|---|---|
DigiKey Part Number | 732-10672-ND |
Manufacturer | |
Manufacturer Product Number | 970600481 |
Description | HEX STANDOFF M4 STEEL 60MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 2.362" (60.00mm) | |
Length - Overall | 2.362" (60.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.87700 | €8.77 |
| 50 | €0.80920 | €40.46 |
| 100 | €0.74240 | €74.24 |
| 200 | €0.60710 | €121.42 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.18580 |


