



971350321 | |
|---|---|
DigiKey Part Number | 732-10473-ND |
Manufacturer | |
Manufacturer Product Number | 971350321 |
Description | HEX STANDOFF M3X0.5 STEEL 35MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971350321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.614" (41.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 50 | €0.52600 | €26.30 |
| 100 | €0.48270 | €48.27 |
| 500 | €0.46064 | €230.32 |
| 1.000 | €0.41645 | €416.45 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |



