
K90307 | |
|---|---|
DigiKey Part Number | 2101-K90307-ND |
Manufacturer | |
Manufacturer Product Number | K90307 |
Description | POWERELEMENT POWERONE BUSH VERTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 128 A |
Series | Number of Pins 8 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Copper Alloy |
Screw Size M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.01000 | €4.01 |
| 10 | €3.57700 | €35.77 |
| Unit Price without VAT: | €4.01000 |
|---|---|
| Unit Price with VAT: | €4.85210 |



