New at DigiKey
9 Pin Shank Terminal M3 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K91094

DigiKey Part Number
2101-K91094-ND
Manufacturer
Manufacturer Product Number
K91094
Description
POWERELEMENT POWERONE BOLT VERTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Pin Shank Terminal M3 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Current Rating (Amps)
90 A
Series
Number of Pins
9
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Contact Finish
Tin
Terminal Type
Shank Terminal
Contact Material
Copper Alloy
Screw Size
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.67000€3.67
10€3.27700€32.77
Unit Price without VAT:€3.67000
Unit Price with VAT:€4.44070