
K91098 | |
|---|---|
DigiKey Part Number | 2101-K91098-ND |
Manufacturer | |
Manufacturer Product Number | K91098 |
Description | POWERELEMENT POWERONE BOLT VERTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Shank Terminal M6 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M6 | |
Termination | Solder | |
Current Rating (Amps) | 250 A | |
Number of Pins | 25 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.35000 | €4.35 |
| 10 | €3.88800 | €38.88 |
| Unit Price without VAT: | €4.35000 |
|---|---|
| Unit Price with VAT: | €5.26350 |



