


SMAJ48A | |
|---|---|
DigiKey Part Number | 732-SMAJ48ATR-ND - Tape & Reel (TR) 732-SMAJ48ACT-ND - Cut Tape (CT) 732-SMAJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A |
Description | TVS DIODE 77.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 56.1V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 25 | €0.20640 | €5.16 |
| 100 | €0.18400 | €18.40 |
| 250 | €0.16064 | €40.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15469 | €154.69 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27830 |





