
GBU2510 | |
|---|---|
DigiKey Part Number | 6543-GBU2510-ND |
Manufacturer | |
Manufacturer Product Number | GBU2510 |
Description | 25A/1000V |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard Through Hole GBU |
Datasheet | Datasheet |
Category | Technology Standard |
Manufacturer Xinnuo Electronics | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-SIP, GBU |
Diode Type Single Phase | Supplier Device Package GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 3.000 | €0.08754 | €262.62 |
| 6.000 | €0.08293 | €497.58 |
| 12.000 | €0.07832 | €939.84 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |


