
DTJ2024D12 | |
|---|---|
DigiKey Part Number | 1470-DTJ2024D12-ND |
Manufacturer | |
Manufacturer Product Number | DTJ2024D12 |
Description | DC/DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 835mA, 835mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTJ2024D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 835mA, 835mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | |
Approval Agency | CB, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.55000 | €51.55 |
| 5 | €50.00600 | €250.03 |
| 10 | €48.45800 | €484.58 |
| 25 | €46.40040 | €1,160.01 |
| 100 | €43.30330 | €4,330.33 |
| Unit Price without VAT: | €51.55000 |
|---|---|
| Unit Price with VAT: | €62.37550 |

