
SDT01F24D05 | |
|---|---|
DigiKey Part Number | 1470-SDT01F24D05-ND |
Manufacturer | |
Manufacturer Product Number | SDT01F24D05 |
Description | DC/DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency CB, CE, CSA, IEC, UKCA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 5 | €2.36400 | €11.82 |
| 10 | €2.29600 | €22.96 |
| 25 | €2.20160 | €55.04 |
| 100 | €2.04750 | €204.75 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.95240 |


