Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor CAN, RS232, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor CAN, RS232, UART Output
A fleet of Autonomous Trucks at Jebel Ali port using Xsens MTi for Accurate 3D Positioning

MTI-610R

DigiKey Part Number
1551-MTI-610R-ND
Manufacturer
Manufacturer Product Number
MTI-610R
Description
RUGGED IMU MODULE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor CAN, RS232, UART Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis
Manufacturer
Xsens a Movella brand
Output Type
CAN, RS232, UART
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Package / Case
Module
Part Status
Active
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,439.19000€1,439.19
Manufacturers Standard Package
Unit Price without VAT:€1,439.19000
Unit Price with VAT:€1,741.41990