Infrared (IR) Emitter 945nm (930nm ~ 960nm) 1.45V 100mA 17mW/sr @ 100mA (Typ) 100° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE03-LP2835S-14100-940

DigiKey Part Number
4061-SE03-LP2835S-14100-940TR-ND - Tape & Reel (TR)
4061-SE03-LP2835S-14100-940CT-ND - Cut Tape (CT)
4061-SE03-LP2835S-14100-940DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE03-LP2835S-14100-940
Description
100mA MINIMUM RADIATION INTNSITY
Customer Reference
Detailed Description
Infrared (IR) Emitter 945nm (930nm ~ 960nm) 1.45V 100mA 17mW/sr @ 100mA (Typ) 100° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
945nm (930nm ~ 960nm)
Manufacturer
XSSY Optoelectronics Co.,Ltd.
Voltage - Forward (Vf) (Typ)
1.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
100°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-30°C ~ 85°C
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
17mW/sr @ 100mA (Typ)
Package / Case
1411 (3528 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000€0.04164€2,498.40
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20570