
BT0507BH3I507EN10 | |
|---|---|
DigiKey Part Number | 4503-BT0507BH3I507EN10-ND |
Manufacturer | |
Manufacturer Product Number | BT0507BH3I507EN10 |
Description | TCXO 7050-10PADS 10MHZ CMOS 3. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.280" L x 0.197" W (7.10mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.30000 | €10.30 |
| 20 | €8.58100 | €171.62 |
| 40 | €8.22650 | €329.06 |
| 60 | €8.02617 | €481.57 |
| 100 | €7.78100 | €778.10 |
| 260 | €7.34277 | €1,909.12 |
| 500 | €7.05758 | €3,528.79 |
| 1.000 | €7.01756 | €7,017.56 |
| Unit Price without VAT: | €10.30000 |
|---|---|
| Unit Price with VAT: | €12.46300 |


