New at DigiKey
12VDC Voltage Input 400 W Power Output Continuous Inverter 1 AC Outlets CEE 7/3 Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XJ4001202HCA

DigiKey Part Number
3362-XJ4001202HCA-ND
Manufacturer
Manufacturer Product Number
XJ4001202HCA
Description
INVERTER 12VDC 400W PURE SINE
Customer Reference
Detailed Description
12VDC Voltage Input 400 W Power Output Continuous Inverter 1 AC Outlets CEE 7/3 Europe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XUNZEL
Series
Packaging
Retail Package
Part Status
Active
Type
Inverter
Voltage - Output
230VAC
Voltage - Input
12VDC
AC Outlets
1
Connector - AC Output
CEE 7/3
Connector - Voltage Input
Terminals
Power - Output Continuous
400 W
Power - Output Surge
800 W
Remote Capability
Yes
Region Utilized
Europe
Size
8.58" L x 5.98" W x 2.60" H (218.0mm x 152.0mm x 66.0mm)
Features
-
Weight
2.5 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€194.79000€194.79
Unit Price without VAT:€194.79000
Unit Price with VAT:€235.69590