New at DigiKey
24VDC Voltage Input 500 W Power Output Continuous Inverter 1 AC Outlets CEE 7/3 Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XJ5002402U

DigiKey Part Number
3362-XJ5002402U-ND
Manufacturer
Manufacturer Product Number
XJ5002402U
Description
INVERTER 24VDC 500W PURE SINE
Customer Reference
Detailed Description
24VDC Voltage Input 500 W Power Output Continuous Inverter 1 AC Outlets CEE 7/3 Europe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XUNZEL
Series
Packaging
Retail Package
Part Status
Active
Type
Inverter
Voltage - Output
230VAC
Voltage - Input
24VDC
AC Outlets
1
Connector - AC Output
CEE 7/3
Connector - Voltage Input
Terminals
Power - Output Continuous
500 W
Power - Output Surge
1000 W
Remote Capability
Yes
Region Utilized
Europe
Size
10.00" L x 7.00" W x 7.00" H (254.0mm x 177.8mm x 177.8mm)
Features
USB Port(s)
Weight
3.8 lbs (1.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from XUNZEL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€216.55000€216.55
Unit Price without VAT:€216.55000
Unit Price with VAT:€262.02550