


XP4NA1R4CMT-A | |
|---|---|
DigiKey Part Number | 5048-XP4NA1R4CMT-ATR-ND - Tape & Reel (TR) 5048-XP4NA1R4CMT-ACT-ND - Cut Tape (CT) 5048-XP4NA1R4CMT-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4NA1R4CMT-A |
Description | MOSFET N-CH 45V 49A 223A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 49A (Ta), 223A (Tc) 5W (Ta), 104W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.4mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 75.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 20 V |
FET Type | Power Dissipation (Max) 5W (Ta), 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.03700 | €10.37 |
| 100 | €0.69620 | €69.62 |
| 500 | €0.54998 | €274.99 |
| 1.000 | €0.50297 | €502.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.44328 | €1,329.84 |
| 6.000 | €0.41324 | €2,479.44 |
| 9.000 | €0.39795 | €3,581.55 |
| 15.000 | €0.38309 | €5,746.35 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €1.98440 |

