
1.5KE16A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE16A/BCT-ND - Cut Tape (CT) 13-1.5KE16A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE16A/B |
Description | TVS DIODE 13.6VWM 22.5VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 67.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.16000 | €1.60 |
| 25 | €0.14120 | €3.53 |
| 100 | €0.12090 | €12.09 |
| 250 | €0.11132 | €27.83 |
| 500 | €0.10552 | €52.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12614 | €126.14 |
| 2.000 | €0.11359 | €227.18 |
| 3.000 | €0.10719 | €321.57 |
| 5.000 | €0.09998 | €499.90 |
| 7.000 | €0.09572 | €670.04 |
| 10.000 | €0.09157 | €915.70 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27830 |

