


AC0402KRX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB333TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB333CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02840 | €1.42 |
| 100 | €0.02440 | €2.44 |
| 500 | €0.01776 | €8.88 |
| 1.000 | €0.01571 | €15.71 |
| 2.500 | €0.01356 | €33.90 |
| 5.000 | €0.01227 | €61.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01067 | €106.70 |
| 20.000 | €0.00984 | €196.80 |
| 30.000 | €0.00942 | €282.60 |
| 50.000 | €0.00896 | €448.00 |
| 70.000 | €0.00869 | €608.30 |
| 100.000 | €0.00843 | €843.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

