
AC0603JR-072R2L | |
|---|---|
DigiKey Part Number | YAG3661TR-ND - Tape & Reel (TR) YAG3661CT-ND - Cut Tape (CT) YAG3661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-072R2L |
Description | RES SMD 2.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-072R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02320 | €0.58 |
| 50 | €0.01880 | €0.94 |
| 100 | €0.01560 | €1.56 |
| 250 | €0.01228 | €3.07 |
| 500 | €0.01038 | €5.19 |
| 1.000 | €0.00892 | €8.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00622 | €31.10 |
| 10.000 | €0.00559 | €55.90 |
| 15.000 | €0.00528 | €79.20 |
| 25.000 | €0.00494 | €123.50 |
| 35.000 | €0.00475 | €166.25 |
| 50.000 | €0.00457 | €228.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

