
AC0603JR-07680RL | |
|---|---|
DigiKey Part Number | 311-680LETR-ND - Tape & Reel (TR) 311-680LECT-ND - Cut Tape (CT) 311-680LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07680RL |
Description | RES SMD 680 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07680RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07680RL | YAGEO | 41.578 | YAG3624CT-ND | €0.09000 | Parametric Equivalent |
| CRGCQ0603F680R | TE Connectivity Passive Product | 64.656 | A129686CT-ND | €0.09000 | Parametric Equivalent |
| CRGCQ0603J680R | TE Connectivity Passive Product | 19.571 | A130090CT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01560 | €0.39 |
| 50 | €0.01260 | €0.63 |
| 100 | €0.01020 | €1.02 |
| 250 | €0.00788 | €1.97 |
| 500 | €0.00656 | €3.28 |
| 1.000 | €0.00553 | €5.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00370 | €18.50 |
| 10.000 | €0.00326 | €32.60 |
| 15.000 | €0.00305 | €45.75 |
| 25.000 | €0.00282 | €70.50 |
| 35.000 | €0.00268 | €93.80 |
| 50.000 | €0.00256 | €128.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

