18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0718KL

DigiKey Part Number
YAG3698TR-ND - Tape & Reel (TR)
YAG3698CT-ND - Cut Tape (CT)
YAG3698DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-0718KL
Description
RES SMD 18K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0718KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-0718KLYAGEO4.88013-AF0805FR-0718KLCT-ND€0.10000Similar
RC0805FR-0718KLYAGEO142.079311-18.0KCRCT-ND€0.09000Similar
CRGCQ0805F18KTE Connectivity Passive Product30.397A129764CT-ND€0.09000Direct
CR0805-FX-1802ELFBourns Inc.21.276CR0805-FX-1802ELFCT-ND€0.09000Similar
CRCW080518K0FKEAVishay Dale22.948541-18.0KCCT-ND€0.09000Similar
In-Stock: 202
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03200€0.32
25€0.02400€0.60
50€0.01960€0.98
100€0.01610€1.61
250€0.01272€3.18
500€0.01080€5.40
1.000€0.00928€9.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00649€32.45
10.000€0.00584€58.40
15.000€0.00552€82.80
25.000€0.00517€129.25
35.000€0.00498€174.30
50.000€0.00479€239.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890