
AC0805FR-07249RL | |
|---|---|
DigiKey Part Number | YAG5359TR-ND - Tape & Reel (TR) YAG5359CT-ND - Cut Tape (CT) YAG5359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07249RL |
Description | RES SMD 249 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07249RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0805249RFKEA | Vishay Dale | 6.545 | 541-10519-1-ND | €0.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02400 | €0.60 |
| 50 | €0.01960 | €0.98 |
| 100 | €0.01610 | €1.61 |
| 250 | €0.01272 | €3.18 |
| 500 | €0.01080 | €5.40 |
| 1.000 | €0.00928 | €9.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00649 | €32.45 |
| 10.000 | €0.00584 | €58.40 |
| 15.000 | €0.00552 | €82.80 |
| 25.000 | €0.00517 | €129.25 |
| 35.000 | €0.00498 | €174.30 |
| 50.000 | €0.00479 | €239.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

