


AC0805KKX7R8BB105 | |
|---|---|
DigiKey Part Number | 311-3151-2-ND - Tape & Reel (TR) 311-3151-1-ND - Cut Tape (CT) 311-3151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.13800 | €1.38 |
| 50 | €0.09980 | €4.99 |
| 100 | €0.08810 | €8.81 |
| 500 | €0.06850 | €34.25 |
| 1.000 | €0.06243 | €62.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05234 | €157.02 |
| 6.000 | €0.04886 | €293.16 |
| 9.000 | €0.04711 | €423.99 |
| 15.000 | €0.04518 | €677.70 |
| 21.000 | €0.04405 | €925.05 |
| 30.000 | €0.04297 | €1,289.10 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29040 |

