
AC2010JK-0747RL | |
|---|---|
DigiKey Part Number | 13-AC2010JK-0747RLTR-ND - Tape & Reel (TR) 13-AC2010JK-0747RLCT-ND - Cut Tape (CT) 13-AC2010JK-0747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-0747RL |
Description | RES SMD 47 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-0747RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11100 | €1.11 |
| 25 | €0.08840 | €2.21 |
| 50 | €0.07580 | €3.79 |
| 100 | €0.06580 | €6.58 |
| 250 | €0.05576 | €13.94 |
| 500 | €0.04998 | €24.99 |
| 1.000 | €0.04541 | €45.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03669 | €146.76 |
| 8.000 | €0.03453 | €276.24 |
| 12.000 | €0.03348 | €401.76 |
| 20.000 | €0.03233 | €646.60 |
| 28.000 | €0.03168 | €887.04 |
| 40.000 | €0.03106 | €1,242.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |

