
AF0402JR-0722RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-0722RLTR-ND - Tape & Reel (TR) 13-AF0402JR-0722RLCT-ND - Cut Tape (CT) 13-AF0402JR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-0722RL |
Description | RES SMD 22 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-0722RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0402FR-0722RL | YAGEO | 9.021 | 13-AF0402FR-0722RLCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01960 | €0.49 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01012 | €2.53 |
| 500 | €0.00852 | €4.26 |
| 1.000 | €0.00726 | €7.26 |
| 5.000 | €0.00527 | €26.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00443 | €44.30 |
| 20.000 | €0.00400 | €80.00 |
| 30.000 | €0.00379 | €113.70 |
| 50.000 | €0.00357 | €178.50 |
| 70.000 | €0.00344 | €240.80 |
| 100.000 | €0.00332 | €332.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

