Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-0724K9L | |
|---|---|
DigiKey Part Number | AF1206FR-0724K9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-0724K9L |
Description | RES SMD 24.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-0724K9L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0724K9L | YAGEO | 3.593 | YAG5394CT-ND | €0.09000 | Similar |
| RC1206DR-0724K9L | YAGEO | 0 | RC1206DR-0724K9L-ND | €0.02274 | Similar |
| RC1206FR-0724K9L | YAGEO | 36.996 | 311-24.9KFRCT-ND | €0.08000 | Similar |
| CR1206-FX-2492ELF | Bourns Inc. | 13.615 | CR1206-FX-2492ELFCT-ND | €0.08000 | Similar |
| CRCW120624K9FKEA | Vishay Dale | 19.270 | 541-24.9KFCT-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01686 | €84.30 |
| Unit Price without VAT: | €0.01686 |
|---|---|
| Unit Price with VAT: | €0.02040 |









