1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-071KL

DigiKey Part Number
13-AF1206JR-071KLTR-ND - Tape & Reel (TR)
13-AF1206JR-071KLCT-ND - Cut Tape (CT)
13-AF1206JR-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-071KL
Description
RES SMD 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-071KLYAGEO15.029YAG3829CT-ND€0.09000Similar
AC1206JR-071KLYAGEO26.669YAG3927CT-ND€0.08000Similar
RC1206DR-071KLYAGEO7.76013-RC1206DR-071KLCT-ND€0.16000Similar
RC1206FR-071KLYAGEO715.180311-1.00KFRCT-ND€0.08000Similar
RC1206FR-071KPYAGEO2.037YAG1338CT-ND€0.12000Similar
In-Stock: 554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05300€0.53
25€0.04040€1.01
50€0.03360€1.68
100€0.02840€2.84
250€0.02308€5.77
500€0.02004€10.02
1.000€0.01764€17.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01304€65.20
10.000€0.01199€119.90
15.000€0.01148€172.20
25.000€0.01093€273.25
35.000€0.01062€371.70
50.000€0.01032€516.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13310