
AF1206JR-071KL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-071KLTR-ND - Tape & Reel (TR) 13-AF1206JR-071KLCT-ND - Cut Tape (CT) 13-AF1206JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-071KL |
Description | RES SMD 1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-071KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071KL | YAGEO | 15.029 | YAG3829CT-ND | €0.09000 | Similar |
| AC1206JR-071KL | YAGEO | 26.669 | YAG3927CT-ND | €0.08000 | Similar |
| RC1206DR-071KL | YAGEO | 7.760 | 13-RC1206DR-071KLCT-ND | €0.16000 | Similar |
| RC1206FR-071KL | YAGEO | 715.130 | 311-1.00KFRCT-ND | €0.08000 | Similar |
| RC1206FR-071KP | YAGEO | 2.037 | YAG1338CT-ND | €0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04040 | €1.01 |
| 50 | €0.03360 | €1.68 |
| 100 | €0.02840 | €2.84 |
| 250 | €0.02308 | €5.77 |
| 500 | €0.02004 | €10.02 |
| 1.000 | €0.01764 | €17.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01304 | €65.20 |
| 10.000 | €0.01199 | €119.90 |
| 15.000 | €0.01148 | €172.20 |
| 25.000 | €0.01093 | €273.25 |
| 35.000 | €0.01062 | €371.70 |
| 50.000 | €0.01032 | €516.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

