
AF124-JR-071KL | |
|---|---|
DigiKey Part Number | 13-AF124-JR-071KLTR-ND - Tape & Reel (TR) 13-AF124-JR-071KLCT-ND - Cut Tape (CT) 13-AF124-JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF124-JR-071KL |
Description | RES ARRAY 4 RES 1K OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05840 | €1.46 |
| 50 | €0.05160 | €2.58 |
| 100 | €0.04560 | €4.56 |
| 250 | €0.03892 | €9.73 |
| 500 | €0.03478 | €17.39 |
| 1.000 | €0.03124 | €31.24 |
| 5.000 | €0.02491 | €124.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02285 | €228.50 |
| 20.000 | €0.02109 | €421.80 |
| 30.000 | €0.02019 | €605.70 |
| 50.000 | €0.01917 | €958.50 |
| 70.000 | €0.01856 | €1,299.20 |
| 100.000 | €0.01796 | €1,796.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

