22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF124-JR-0722RL

DigiKey Part Number
13-AF124-JR-0722RLTR-ND - Tape & Reel (TR)
13-AF124-JR-0722RLCT-ND - Cut Tape (CT)
13-AF124-JR-0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF124-JR-0722RL
Description
RES ARRAY 4 RES 22 OHM 0804
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
YAGEO
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
22
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08300€0.83
25€0.06560€1.64
50€0.05560€2.78
100€0.04760€4.76
250€0.03972€9.93
500€0.03520€17.60
1.000€0.03160€31.60
5.000€0.02587€129.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02285€228.50
20.000€0.02109€421.80
30.000€0.02019€605.70
50.000€0.01917€958.50
70.000€0.01856€1,299.20
100.000€0.01796€1,796.00
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19360