1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF164-JR-071KL

DigiKey Part Number
13-AF164-JR-071KLTR-ND - Tape & Reel (TR)
13-AF164-JR-071KLCT-ND - Cut Tape (CT)
13-AF164-JR-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF164-JR-071KL
Description
RES ARRAY 4 RES 1K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
YAGEO
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YC164-JR-101KLYAGEO2.88413-YC164-JR-101KLCT-ND€0.31000Parametric Equivalent
YC164-JR-131KLYAGEO38.05513-YC164-JR-131KLCT-ND€0.31000Parametric Equivalent
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08300€0.83
25€0.06560€1.64
50€0.05560€2.78
100€0.04760€4.76
250€0.03972€9.93
500€0.03520€17.60
1.000€0.03160€31.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02491€124.55
10.000€0.02285€228.50
15.000€0.02178€326.70
25.000€0.02058€514.50
35.000€0.01987€695.45
50.000€0.01917€958.50
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19360