
AQ0402JRNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-AQ0402JRNPO9BN150TR-ND - Tape & Reel (TR) 13-AQ0402JRNPO9BN150CT-ND - Cut Tape (CT) 13-AQ0402JRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402JRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08700 | €0.87 |
| 50 | €0.06120 | €3.06 |
| 100 | €0.05350 | €5.35 |
| 500 | €0.04042 | €20.21 |
| 1.000 | €0.03643 | €36.43 |
| 2.500 | €0.03222 | €80.55 |
| 5.000 | €0.02968 | €148.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02628 | €262.80 |
| 20.000 | €0.02465 | €493.00 |
| 30.000 | €0.02383 | €714.90 |
| 50.000 | €0.02293 | €1,146.50 |
| 70.000 | €0.02240 | €1,568.00 |
| 100.000 | €0.02189 | €2,189.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

