
AR0603JR-07100KL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-07100KLTR-ND - Tape & Reel (TR) 13-AR0603JR-07100KLCT-ND - Cut Tape (CT) 13-AR0603JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-07100KL |
Description | RES SMD 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-07100KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.07880 | €1.97 |
| 50 | €0.06740 | €3.37 |
| 100 | €0.05830 | €5.83 |
| 250 | €0.04912 | €12.28 |
| 500 | €0.04382 | €21.91 |
| 1.000 | €0.03965 | €39.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03110 | €155.50 |
| 10.000 | €0.02927 | €292.70 |
| 15.000 | €0.02837 | €425.55 |
| 25.000 | €0.02741 | €685.25 |
| 35.000 | €0.02685 | €939.75 |
| 50.000 | €0.02633 | €1,316.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

